Part Details for T348N02TOF by Eupec Gmbh & Co Kg
Overview of T348N02TOF by Eupec Gmbh & Co Kg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T348N02TOF
T348N02TOF CAD Models
T348N02TOF Part Data Attributes
|
T348N02TOF
Eupec Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
T348N02TOF
Eupec Gmbh & Co Kg
Silicon Controlled Rectifier, 600A I(T)RMS, 348000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EUPEC GMBH & CO KG | |
Reach Compliance Code | unknown | |
Circuit Commutated Turn-off Time-Nom | 200 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 200 mA | |
JESD-30 Code | O-PXDB-X4 | |
Leakage Current-Max | 20 mA | |
Non-Repetitive Pk On-state Cur | 4000 A | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
On-state Current-Max | 348000 A | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 600 A | |
Repetitive Peak Off-state Voltage | 200 V | |
Repetitive Peak Reverse Voltage | 200 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Trigger Device Type | SCR |