Part Details for T345N1000EOC by Telefunken Microelectronics Gmbh
Overview of T345N1000EOC by Telefunken Microelectronics Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for T345N1000EOC
T345N1000EOC CAD Models
T345N1000EOC Part Data Attributes
|
T345N1000EOC
Telefunken Microelectronics Gmbh
Buy Now
Datasheet
|
Compare Parts:
T345N1000EOC
Telefunken Microelectronics Gmbh
Silicon Controlled Rectifier, 345000mA I(T), 1000V V(DRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEFUNKEN MICROELECTRONICS GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 250 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 400 V/us | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 300 mA | |
Leakage Current-Max | 50 mA | |
Non-Repetitive Pk On-state Cur | 8000 A | |
On-State Voltage-Max | 1.53 V | |
On-state Current-Max | 345000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 1000 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |