Part Details for T3441N48TOH by Eupec Gmbh & Co Kg
Overview of T3441N48TOH by Eupec Gmbh & Co Kg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T3441N48TOH
T3441N48TOH CAD Models
T3441N48TOH Part Data Attributes
|
T3441N48TOH
Eupec Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
T3441N48TOH
Eupec Gmbh & Co Kg
Silicon Controlled Rectifier, 6600A I(T)RMS, 4800V V(DRM), 4800V V(RRM), 1 Element,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EUPEC GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 350 mA | |
JESD-30 Code | O-CXDB-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 6600 A | |
Repetitive Peak Off-state Voltage | 4800 V | |
Repetitive Peak Reverse Voltage | 4800 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Trigger Device Type | SCR |