-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, 4848, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80H5382
|
Newark | Capacitor,68Uf,25Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kemet T340E686K025AS RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5400 / $21.6400 | Buy Now |
DISTI #
399-T340E686K025AS-ND
|
DigiKey | CAP TANT RAD Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.5500 | Buy Now |
DISTI #
T340E686K025AS
|
Avnet Americas | Cap Tant Solid 68uF 25V 10% (12.3 X 12.3 X 10.5mm) Radial 10mm Bulk - Bulk (Alt: T340E686K025AS) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
$18.5416 / $19.5216 | Buy Now |
DISTI #
80-T340E686K025
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 25volts 68uF 10% RoHS: Not Compliant | 0 |
|
$24.5500 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T340E686K025AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T340E686K025AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, 4848, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 10.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 12.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 12.3 mm |
This table gives cross-reference parts and alternative options found for T340E686K025AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T340E686K025AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T340E686K025AS7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, 4848, | KEMET Corporation | T340E686K025AS vs T340E686K025AS7301 |
T340E686K025AT7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, 4848, | KEMET Corporation | T340E686K025AS vs T340E686K025AT7301 |