There are no models available for this part yet.
Overview of T340E157M016AT by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for T340E157M016AT by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68K6605
|
Newark | 150.uf 16.0V Rohs Compliant: Yes |Kemet T340E157M016AT RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.1500 / $21.2300 | Buy Now | |
DISTI #
399-T340E157M016AT-ND
|
DigiKey | CAP TANT 150UF 20% 16V AXIAL Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.0774 | Buy Now | |
DISTI #
T340E157M016AT
|
Avnet Americas | Tantalum Capacitor, 150 uF, 16 V, ± 20%, 10 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: T340E157M016AT) RoHS: Compliant Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
80-T340E157M016AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 16volts 150uF 20% RoHS: Compliant | 0 |
|
$24.0800 | Order Now | |
DISTI #
T340E157M016AT
|
TME | Capacitor: tantalum, 150uF, 16VDC, THT, ±20%, -55÷85°C, 10mm Min Qty: 50 | 0 |
|
$27.3600 | RFQ | |
DISTI #
T340E157M016AT
|
Avnet Abacus | Tantalum Capacitor, 150 uF, 16 V, � 20%, 10 mm, -55 �C, 125 �C, Radial Leaded (Alt: T340E157M016AT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for T340E157M016AT by KEMET Corporation
Part Data Attributes for T340E157M016AT by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.80
|
Capacitance
|
150 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Height
|
10.5 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.01 mA
|
Length
|
12.3 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.06
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WIRE
|
Width
|
12.3 mm
|
Alternate Parts for T340E157M016AT
This table gives cross-reference parts and alternative options found for T340E157M016AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T340E157M016AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T340E157M016AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T340E157M016AT vs T340E157M016AS |
790D157X0016D2BE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | T340E157M016AT vs 790D157X0016D2BE3 |