Part Details for T340D336M025AT7317 by KEMET Corporation
Overview of T340D336M025AT7317 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T340D336M025AT7317
T340D336M025AT7317 CAD Models
T340D336M025AT7317 Part Data Attributes
|
T340D336M025AT7317
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T340D336M025AT7317
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 10.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.008 mA | |
Length | 12.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 7.3 mm |
Alternate Parts for T340D336M025AT7317
This table gives cross-reference parts and alternative options found for T340D336M025AT7317. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T340D336M025AT7317, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T340D336M025AS7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T340D336M025AT7317 vs T340D336M025AS7317 |
T340D336M025AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 4829, RADIAL LEADED | KEMET Corporation | T340D336M025AT7317 vs T340D336M025AS |
T340D336M025AT7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, 4829, | KEMET Corporation | T340D336M025AT7317 vs T340D336M025AT7301 |
T340D336M025AS7305 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, 4829, | KEMET Corporation | T340D336M025AT7317 vs T340D336M025AS7305 |
790D336X0025C2BE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 33 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Sprague | T340D336M025AT7317 vs 790D336X0025C2BE3 |
790D336X0025C2XE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | T340D336M025AT7317 vs 790D336X0025C2XE3 |
T340F336M025AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 4829, RADIAL LEADED | KEMET Corporation | T340D336M025AT7317 vs T340F336M025AS |
790D336X0025C2YE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | T340D336M025AT7317 vs 790D336X0025C2YE3 |
790D336X0025C2B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | T340D336M025AT7317 vs 790D336X0025C2B |
790D336X0025C2H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 33 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | T340D336M025AT7317 vs 790D336X0025C2H |