Part Details for T340D335M035AS by KEMET Corporation
Overview of T340D335M035AS by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T340D335M035AS
T340D335M035AS CAD Models
T340D335M035AS Part Data Attributes
|
T340D335M035AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T340D335M035AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for T340D335M035AS
This table gives cross-reference parts and alternative options found for T340D335M035AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T340D335M035AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBMR125D3.3UF20%35V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | T340D335M035AS vs SBMR125D3.3UF20%35V |
SBMA125D3.3UF20%35V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | T340D335M035AS vs SBMA125D3.3UF20%35V |
SBMA125D3.3MM35V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED | Firadec | T340D335M035AS vs SBMA125D3.3MM35V |
SBMA125D3.3UF20%35V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED | Firadec | T340D335M035AS vs SBMA125D3.3UF20%35V |
ECSS1VF335B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | T340D335M035AS vs ECSS1VF335B |
35SR3R3M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | T340D335M035AS vs 35SR3R3M |
SBMA125D3.3MM35V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | T340D335M035AS vs SBMA125D3.3MM35V |
T370D335M035ASTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T340D335M035AS vs T370D335M035ASTR |
TC3.3-35N4AM | CAPACITOR, TANTALUM, SOLID, NON-POLARIZED, 35 V, 3.3 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T340D335M035AS vs TC3.3-35N4AM |
242M3502335MR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 5.7 MMH, RADIAL LEADED | Matsuo Electric Co Ltd | T340D335M035AS vs 242M3502335MR |