Datasheets
T340B105J050AS7301 by: KEMET Corporation

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1uF, 2816,

Part Details for T340B105J050AS7301 by KEMET Corporation

Overview of T340B105J050AS7301 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T340B105J050AS7301

Part # Distributor Description Stock Price Buy
DISTI # T340B105J050ASTR
Avnet Americas Cap Tant Solid 1uF 50V 5% (7.2 X 4 X 8.3mm) Radial 5mm T/R - Tape and Reel (Alt: T340B105J050ASTR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
RFQ
DISTI # 80-T340B105J050-TR
Mouser Electronics Tantalum Capacitors - Solid Leaded 50volts 1uF 5% RoHS: Not Compliant 0
  • 1,000 $2.5400
$2.5400 Order Now

Part Details for T340B105J050AS7301

T340B105J050AS7301 CAD Models

T340B105J050AS7301 Part Data Attributes

T340B105J050AS7301 KEMET Corporation
Buy Now Datasheet
Compare Parts:
T340B105J050AS7301 KEMET Corporation Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1uF, 2816,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code not_compliant
Samacsys Manufacturer KEMET
Capacitance 1 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
Height 8.3 mm
JESD-609 Code e0
Leakage Current 0.001 mA
Length 7.2 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method TR
Polarity POLARIZED
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 50 V
Surface Mount NO
Tan Delta 0.06
Terminal Finish Tin/Lead (Sn60Pb40)
Terminal Pitch 5 mm
Terminal Shape WIRE
Width 4 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T340B105J050AS7301 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T340B105J050AS7301 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T340B105J050AS7301 would you like to use for your alert(s)?
  • Please alert me when T340B105J050AS7301 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T340B105J050AS7301 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T340B105J050AS7301 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T340B105J050AS7301 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T340B105J050AS7301.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T340B105J050AS7301 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: