Part Details for T340A684M040AS7317 by KEMET Corporation
Overview of T340A684M040AS7317 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T340A684M040AS7317
T340A684M040AS7317 CAD Models
T340A684M040AS7317 Part Data Attributes
|
T340A684M040AS7317
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T340A684M040AS7317
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 7.3 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 4.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 4.2 mm |
Alternate Parts for T340A684M040AS7317
This table gives cross-reference parts and alternative options found for T340A684M040AS7317. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T340A684M040AS7317, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T340A684M040AT7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 20% +Tol, 20% -Tol, 0.68uF, 1917, | KEMET Corporation | T340A684M040AS7317 vs T340A684M040AT7301 |
T340A684M040AT7305 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 20% +Tol, 20% -Tol, 0.68uF, 1917, | KEMET Corporation | T340A684M040AS7317 vs T340A684M040AT7305 |
T340A684M040AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 20% +Tol, 20% -Tol, 0.68uF, 1917, | KEMET Corporation | T340A684M040AS7317 vs T340A684M040AT |
T340A684M040AT7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T340A684M040AS7317 vs T340A684M040AT7317 |