-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, 1917,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K4259
|
Newark | 1.50Uf 25.0V |Kemet T340A155M025AT RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1100 / $2.8200 | Buy Now |
DISTI #
399-T340A155M025AT-ND
|
DigiKey | CAP TANT RAD Min Qty: 300 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4000 | Buy Now |
DISTI #
T340A155M025AT
|
Avnet Americas | Cap Tant Solid 1.5uF 25V 20% (4.7 X 4.2 X 7.3mm) Radial 2.5mm Bulk - Bulk (Alt: T340A155M025AT) RoHS: Compliant Min Qty: 64 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8368 | Buy Now |
DISTI #
80-T340A155M025AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 25volts 1.5uF 20% RoHS: Compliant | 0 |
|
$2.4000 / $3.9900 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T340A155M025AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T340A155M025AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, 1917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 7.3 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 4.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 4.2 mm |
This table gives cross-reference parts and alternative options found for T340A155M025AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T340A155M025AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T340A155M025AT7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, 1917, | KEMET Corporation | T340A155M025AT vs T340A155M025AT7301 |
T340A155M025AS7305 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, 1917, | KEMET Corporation | T340A155M025AT vs T340A155M025AS7305 |
790D155X0025A2XE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 1.5 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Sprague | T340A155M025AT vs 790D155X0025A2XE3 |
T340A155M025AT7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T340A155M025AT vs T340A155M025AT7317 |
790D155X0025A2GE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 1.5 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Sprague | T340A155M025AT vs 790D155X0025A2GE3 |
T340A155M025AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, 1917, RADIAL LEADED | KEMET Corporation | T340A155M025AT vs T340A155M025AS |
T340A155M025AS7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, 1917, | KEMET Corporation | T340A155M025AT vs T340A155M025AS7301 |
T340A155M025AS7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T340A155M025AT vs T340A155M025AS7317 |
790D155X0025A2BE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 1.5 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Sprague | T340A155M025AT vs 790D155X0025A2BE3 |
T340A155M025AT7305 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, 1917, | KEMET Corporation | T340A155M025AT vs T340A155M025AT7305 |