T340A155M025AS
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, 1917, RADIAL LEADED

Overview of T340A155M025AS by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T340A155M025AS by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 80H5146
Newark Capacitor,1.5Uf,25Vdc,20-% Tol,20+% Tol Rohs Compliant: No |Kemet T340A155M025AS RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.8200
  • 500 $2.5600
  • 1,000 $2.2600
  • 2,500 $2.1100
$2.1100 / $2.8200 Buy Now
DISTI # 399-T340A155M025AS-ND
DigiKey CAP TANT RAD Min Qty: 300 Lead time: 10 Weeks Container: Bulk Temporarily Out of Stock
  • 300 $2.3937
$2.3937 Buy Now
DISTI # T340A155M025AS
Avnet Americas Cap Tant Solid 1.5uF 25V 20% (4.7 X 4.2 X 7.3mm) Radial 2.5mm Bulk - Bulk (Alt: T340A155M025AS) RoHS: Not Compliant Min Qty: 64 Package Multiple: 1 Container: Bulk 0
  • 64 $1.7175
$1.7175 Buy Now
DISTI # 80-T340A155M025
Mouser Electronics Tantalum Capacitors - Solid Leaded 25volts 1.5uF 20% RoHS: Not Compliant 0
  • 1 $3.9900
  • 10 $3.4400
  • 50 $3.1200
  • 100 $2.6700
  • 300 $2.5100
  • 600 $2.4000
$2.4000 / $3.9900 Order Now

CAD Models for T340A155M025AS by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T340A155M025AS by KEMET Corporation

T340A155M025AS
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.80
Samacsys Manufacturer
KEMET
Capacitance
1.5 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Height
7.3 mm
JESD-609 Code
e0
Leakage Current
0.001 mA
Length
4.7 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Surface Mount
NO
Tan Delta
0.06
Terminal Finish
TIN LEAD
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Width
4.2 mm
Want to compare parts?
  1. T340A155M025AS
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, 1917, RADIAL LEADED
    VS

Alternate Parts for T340A155M025AS

This table gives cross-reference parts and alternative options found for T340A155M025AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T340A155M025AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T340A155M025AT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, 1917, KEMET Corporation T340A155M025AS vs T340A155M025AT
790D155X0025A2BE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies T340A155M025AS vs 790D155X0025A2BE3
T340A155M025AS7301 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, 1917, KEMET Corporation T340A155M025AS vs T340A155M025AS7301

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T340A155M025AS by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T340A155M025AS by KEMET Corporation

Select Manufacturer
Which Manufacturer of T340A155M025AS would you like to use for your alert(s)?
  • Please alert me when T340A155M025AS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T340A155M025AS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T340A155M025AS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T340A155M025AS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T340A155M025AS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T340A155M025AS by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: