T323B685M015ASC-7443
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 6.8uF,

Overview of T323B685M015ASC-7443 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10143744-306KLF Amphenol Communications Solutions Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Horizontal, Header, Surface Mount, 6 Position,side to side,Top latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>)
10118744-3133151LF Amphenol Communications Solutions C - Commercial Series; Mezzanine Receptacle, SMT; 1mm Pitch; 51p
10143744-313KLF Amphenol Communications Solutions Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Horizontal, Header, Surface Mount, 13 Position,side to side,Top latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>)

CAD Models for T323B685M015ASC-7443 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T323B685M015ASC-7443 by KEMET Corporation

T323B685M015ASC-7443
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
6.8 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
2.79 mm
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
Length
7.37 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Packing Method
Ammo Pack
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
15 V
Reference Standard
MIL-PRF-49137
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Shape
WIRE
Want to compare parts?
  1. T323B685M015ASC-7443
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 6.8uF,
    VS

Alternate Parts for T323B685M015ASC-7443

This table gives cross-reference parts and alternative options found for T323B685M015ASC-7443. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T323B685M015ASC-7443, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T323B685M015AS7443 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 6.8uF, KEMET Corporation T323B685M015ASC-7443 vs T323B685M015AS7443
T323B685M015ASC-7442 Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 6.8uF, KEMET Corporation T323B685M015ASC-7443 vs T323B685M015ASC-7442
T322B685M015ATC-7293 Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 6.8uF, KEMET Corporation T323B685M015ASC-7443 vs T322B685M015ATC-7293
T322B685M015ASC-7200 Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 6.8uF, KEMET Corporation T323B685M015ASC-7443 vs T322B685M015ASC-7200
T323B685M015AS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED KEMET Corporation T323B685M015ASC-7443 vs T323B685M015AS
173D685X0015VWE3 CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 6.8 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay Sprague T323B685M015ASC-7443 vs 173D685X0015VWE3
T323B685M015AS7293 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 6.8uF, KEMET Corporation T323B685M015ASC-7443 vs T323B685M015AS7293
T323B685M015ASC Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 6.8uF, KEMET Corporation T323B685M015ASC-7443 vs T323B685M015ASC
T322B685M015AT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KEMET Corporation T323B685M015ASC-7443 vs T322B685M015AT
T322B685M015ASC-7293 Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 6.8uF, KEMET Corporation T323B685M015ASC-7443 vs T322B685M015ASC-7293

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T323B685M015ASC-7443 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T323B685M015ASC-7443 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T323B685M015ASC-7443 would you like to use for your alert(s)?
  • Please alert me when T323B685M015ASC-7443 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T323B685M015ASC-7443 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T323B685M015ASC-7443 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T323B685M015ASC-7443 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T323B685M015ASC-7443.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T323B685M015ASC-7443 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: