There are no models available for this part yet.
Overview of T323B474K050AT7200 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T323B474K050AT7200 by KEMET Corporation
Part Data Attributes for T323B474K050AT7200 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.47 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
2.79 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0005 mA
|
Length
|
7.37 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Packing Method
|
TR, 12 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.03
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Alternate Parts for T323B474K050AT7200
This table gives cross-reference parts and alternative options found for T323B474K050AT7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T323B474K050AT7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T322B474K050AS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, | KEMET Corporation | T323B474K050AT7200 vs T322B474K050AS7293 |
T323B474K050ASC | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.47uF, | KEMET Corporation | T323B474K050AT7200 vs T323B474K050ASC |
T322B474K050ASC-7443 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.47uF, | KEMET Corporation | T323B474K050AT7200 vs T322B474K050ASC-7443 |
173D474X9050VWE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T323B474K050AT7200 vs 173D474X9050VWE3 |
T322B474K050AS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, | KEMET Corporation | T323B474K050AT7200 vs T322B474K050AS7443 |
T322B474K050ATC-7293 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.47uF, | KEMET Corporation | T323B474K050AT7200 vs T322B474K050ATC-7293 |
T323B474M050ASC-7442 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.47uF, | KEMET Corporation | T323B474K050AT7200 vs T323B474M050ASC-7442 |
173D474X9050VE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.47 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sprague | T323B474K050AT7200 vs 173D474X9050VE3 |
173D474X9050VW | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.47 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T323B474K050AT7200 vs 173D474X9050VW |
T323B474K050ATC-7443 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.47uF, | KEMET Corporation | T323B474K050AT7200 vs T323B474K050ATC-7443 |