Datasheets
T323B474K050ASC by: KEMET Corporation

Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.47uF,

Part Details for T323B474K050ASC by KEMET Corporation

Overview of T323B474K050ASC by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for T323B474K050ASC

T323B474K050ASC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

T323B474K050ASC Part Data Attributes

T323B474K050ASC KEMET Corporation
Buy Now Datasheet
Compare Parts:
T323B474K050ASC KEMET Corporation Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.47uF,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code not_compliant
ECCN Code EAR99
Capacitance 0.47 µF
Capacitor Type TANTALUM CAPACITOR
Diameter 2.79 mm
Dielectric Material TANTALUM (DRY/SOLID)
JESD-609 Code e0
Length 7.37 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Axial
Packing Method TR
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Reference Standard MIL-C-49137/1&5
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Shape WIRE

Alternate Parts for T323B474K050ASC

This table gives cross-reference parts and alternative options found for T323B474K050ASC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T323B474K050ASC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T323B474K050AS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED KEMET Corporation T323B474K050ASC vs T323B474K050AS
173D474X9050V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies T323B474K050ASC vs 173D474X9050V
T322B474K050AS7442 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, KEMET Corporation T323B474K050ASC vs T322B474K050AS7442
T323B474M050ASC-7293 Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.47uF, KEMET Corporation T323B474K050ASC vs T323B474M050ASC-7293
T323B474K050ATC-7293 Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.47uF, KEMET Corporation T323B474K050ASC vs T323B474K050ATC-7293
T323B474K050AT7443 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, KEMET Corporation T323B474K050ASC vs T323B474K050AT7443
T323B474M050ATC-7293 Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.47uF, KEMET Corporation T323B474K050ASC vs T323B474M050ATC-7293
173D474X9050VW CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.47 uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Sprague T323B474K050ASC vs 173D474X9050VW
T323B474K050ATC-7443 Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.47uF, KEMET Corporation T323B474K050ASC vs T323B474K050ATC-7443
T323B474M050ASC-7200 Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.47uF, KEMET Corporation T323B474K050ASC vs T323B474M050ASC-7200

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T323B474K050ASC by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T323B474K050ASC by KEMET Corporation

Select Manufacturer
Which Manufacturer of T323B474K050ASC would you like to use for your alert(s)?
  • Please alert me when T323B474K050ASC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T323B474K050ASC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T323B474K050ASC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T323B474K050ASC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T323B474K050ASC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T323B474K050ASC by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: