Datasheets
T323B225M025AT7200 by: KEMET Corporation

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF,

Part Details for T323B225M025AT7200 by KEMET Corporation

Overview of T323B225M025AT7200 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for T323B225M025AT7200

T323B225M025AT7200 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

T323B225M025AT7200 Part Data Attributes

T323B225M025AT7200 KEMET Corporation
Buy Now Datasheet
Compare Parts:
T323B225M025AT7200 KEMET Corporation Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF,
Select a part to compare:
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 2.2 µF
Capacitor Type TANTALUM CAPACITOR
Diameter 2.79 mm
Dielectric Material TANTALUM (DRY/SOLID)
JESD-609 Code e3
Leakage Current 0.0005 mA
Length 7.37 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Axial
Packing Method TR, 12 INCH
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 25 V
Surface Mount NO
Tan Delta 0.03
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE

Alternate Parts for T323B225M025AT7200

This table gives cross-reference parts and alternative options found for T323B225M025AT7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T323B225M025AT7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
T323B225M025AS7293 KEMET Corporation Check for Price Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 2.2uF, T323B225M025AT7200 vs T323B225M025AS7293
CX01K225M7293 KEMET Corporation Check for Price Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 2.2uF, T323B225M025AT7200 vs CX01K225M7293
T323B225M025ATC-7442 KEMET Corporation Check for Price Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 2.2uF, T323B225M025AT7200 vs T323B225M025ATC-7442
T322B225M025ATC-7293 KEMET Corporation Check for Price Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 2.2uF, T323B225M025AT7200 vs T322B225M025ATC-7293
T322B225M025ASC-7443 KEMET Corporation Check for Price Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 2.2uF, T323B225M025AT7200 vs T322B225M025ASC-7443
173D225X0025VE3 Vishay Sprague Check for Price CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 2.2 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT T323B225M025AT7200 vs 173D225X0025VE3
T322B225M025ASC-7442 KEMET Corporation Check for Price Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 2.2uF, T323B225M025AT7200 vs T322B225M025ASC-7442
T322B225M025ASC-7293 KEMET Corporation Check for Price Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 2.2uF, T323B225M025AT7200 vs T322B225M025ASC-7293
T322B225M025AS7442 KEMET Corporation Check for Price Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 2.2uF, T323B225M025AT7200 vs T322B225M025AS7442
173D225X0025VWE3 Vishay Intertechnologies Check for Price Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED T323B225M025AT7200 vs 173D225X0025VWE3