Part Details for T323B225K025ASC-7443 by KEMET Corporation
Overview of T323B225K025ASC-7443 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10143744-306KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Horizontal, Header, Surface Mount, 6 Position,side to side,Top latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10118744-3133151LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Receptacle, SMT; 1mm Pitch; 51p | |
10143744-313KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Horizontal, Header, Surface Mount, 13 Position,side to side,Top latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Part Details for T323B225K025ASC-7443
T323B225K025ASC-7443 CAD Models
T323B225K025ASC-7443 Part Data Attributes
|
T323B225K025ASC-7443
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T323B225K025ASC-7443
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 2.79 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-49137 | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T323B225K025ASC-7443
This table gives cross-reference parts and alternative options found for T323B225K025ASC-7443. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T323B225K025ASC-7443, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CX01K225K7200 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, | KEMET Corporation | T323B225K025ASC-7443 vs CX01K225K7200 |
173D225X9025VWE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 2.2 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sprague | T323B225K025ASC-7443 vs 173D225X9025VWE3 |
T322B225K025ASC-7442 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, | KEMET Corporation | T323B225K025ASC-7443 vs T322B225K025ASC-7442 |
T322B225K025AS7442 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, | KEMET Corporation | T323B225K025ASC-7443 vs T322B225K025AS7442 |
T323B225K025AT7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, | KEMET Corporation | T323B225K025ASC-7443 vs T323B225K025AT7200 |
T322B225K025AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | T323B225K025ASC-7443 vs T322B225K025AT |
CX05K225K7293 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, | KEMET Corporation | T323B225K025ASC-7443 vs CX05K225K7293 |
T323B225K025ASC | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, | KEMET Corporation | T323B225K025ASC-7443 vs T323B225K025ASC |
T322B225K025AS7443 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, | KEMET Corporation | T323B225K025ASC-7443 vs T322B225K025AS7443 |
T322B225K025AT7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | T323B225K025ASC-7443 vs T322B225K025AT7200 |