Part Details for T323B155M025ASC by KEMET Corporation
Overview of T323B155M025ASC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T323B155M025ASC
T323B155M025ASC CAD Models
T323B155M025ASC Part Data Attributes
|
T323B155M025ASC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T323B155M025ASC
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1.5uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 2.79 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-C-49137/1&5 | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T323B155M025ASC
This table gives cross-reference parts and alternative options found for T323B155M025ASC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T323B155M025ASC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T323B155M025ASC-7293 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1.5uF, | KEMET Corporation | T323B155M025ASC vs T323B155M025ASC-7293 |
T323B155M025ATC-7200 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1.5uF, | KEMET Corporation | T323B155M025ASC vs T323B155M025ATC-7200 |
T322B155M025AT7442 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1.5uF, | KEMET Corporation | T323B155M025ASC vs T322B155M025AT7442 |
T323B155M025AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, | KEMET Corporation | T323B155M025ASC vs T323B155M025AT |
T322B155M025AT7443 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1.5uF, | KEMET Corporation | T323B155M025ASC vs T322B155M025AT7443 |
T322B155M025AS7293 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1.5uF, | KEMET Corporation | T323B155M025ASC vs T322B155M025AS7293 |
T322B155M025ATC-7442 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1.5uF, | KEMET Corporation | T323B155M025ASC vs T322B155M025ATC-7442 |
T323B155M025ASC-7442 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1.5uF, | KEMET Corporation | T323B155M025ASC vs T323B155M025ASC-7442 |
T322B155M025AT7293 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1.5uF, | KEMET Corporation | T323B155M025ASC vs T322B155M025AT7293 |
T322B155M025ASC-7293 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1.5uF, | KEMET Corporation | T323B155M025ASC vs T322B155M025ASC-7293 |