T323B106M006ASC-7293
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 10uF,

Overview of T323B106M006ASC-7293 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
AD7293BCPZ Analog Devices 12-Bit Power Amplifier Current
AD7293BCPZ-RL Analog Devices 12-Bit Power Amplifier Current
EVAL-AD7293SDZ Analog Devices valuation Control Board

CAD Models for T323B106M006ASC-7293 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T323B106M006ASC-7293 by KEMET Corporation

T323B106M006ASC-7293
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
2.79 mm
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
Length
7.37 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Packing Method
Ammo Pack
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6 V
Reference Standard
MIL-PRF-49137
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Shape
WIRE
Want to compare parts?
  1. T323B106M006ASC-7293
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 10uF,
    VS

Alternate Parts for T323B106M006ASC-7293

This table gives cross-reference parts and alternative options found for T323B106M006ASC-7293. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T323B106M006ASC-7293, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T323B106M006AT7443 Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 10uF, KEMET Corporation T323B106M006ASC-7293 vs T323B106M006AT7443
T322B106M006ASC-7200 Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 10uF, KEMET Corporation T323B106M006ASC-7293 vs T322B106M006ASC-7200
CX01D106M7293 Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 10uF, KEMET Corporation T323B106M006ASC-7293 vs CX01D106M7293
T323B106M006AT7442 Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 10uF, KEMET Corporation T323B106M006ASC-7293 vs T323B106M006AT7442
T323B106M006ATC-7200 Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 10uF, KEMET Corporation T323B106M006ASC-7293 vs T323B106M006ATC-7200
173D106X0006V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies T323B106M006ASC-7293 vs 173D106X0006V
T322B106M006AT7293 Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 10uF, KEMET Corporation T323B106M006ASC-7293 vs T322B106M006AT7293
T323B106M006AT7200 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 10uF, KEMET Corporation T323B106M006ASC-7293 vs T323B106M006AT7200
173D106X0006VWE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies T323B106M006ASC-7293 vs 173D106X0006VWE3
T322B106M006ASC-7293 Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 10uF, KEMET Corporation T323B106M006ASC-7293 vs T322B106M006ASC-7293

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T323B106M006ASC-7293 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T323B106M006ASC-7293 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T323B106M006ASC-7293 would you like to use for your alert(s)?
  • Please alert me when T323B106M006ASC-7293 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T323B106M006ASC-7293 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T323B106M006ASC-7293 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T323B106M006ASC-7293 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T323B106M006ASC-7293.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T323B106M006ASC-7293 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: