Part Details for T323B106M006AS7200 by KEMET Corporation
Overview of T323B106M006AS7200 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T323B106M006AS7200
T323B106M006AS7200 CAD Models
T323B106M006AS7200 Part Data Attributes
|
T323B106M006AS7200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T323B106M006AS7200
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 10uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 2.79 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T323B106M006AS7200
This table gives cross-reference parts and alternative options found for T323B106M006AS7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T323B106M006AS7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T323B106M006AT7443 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 10uF, | KEMET Corporation | T323B106M006AS7200 vs T323B106M006AT7443 |
T322B106M006ASC-7200 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 10uF, | KEMET Corporation | T323B106M006AS7200 vs T322B106M006ASC-7200 |
CX01D106M7293 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 10uF, | KEMET Corporation | T323B106M006AS7200 vs CX01D106M7293 |
T323B106M006AT7442 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 10uF, | KEMET Corporation | T323B106M006AS7200 vs T323B106M006AT7442 |
T323B106M006ATC-7200 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 10uF, | KEMET Corporation | T323B106M006AS7200 vs T323B106M006ATC-7200 |
173D106X0006V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T323B106M006AS7200 vs 173D106X0006V |
T322B106M006AT7293 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 10uF, | KEMET Corporation | T323B106M006AS7200 vs T322B106M006AT7293 |
T323B106M006AT7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 10uF, | KEMET Corporation | T323B106M006AS7200 vs T323B106M006AT7200 |
173D106X0006VWE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T323B106M006AS7200 vs 173D106X0006VWE3 |
T322B106M006ASC-7293 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 10uF, | KEMET Corporation | T323B106M006AS7200 vs T322B106M006ASC-7293 |