Datasheets
T323A225K015AT7293 by: KEMET Corporation

Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 2.2uF,

Part Details for T323A225K015AT7293 by KEMET Corporation

Overview of T323A225K015AT7293 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for T323A225K015AT7293

T323A225K015AT7293 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

T323A225K015AT7293 Part Data Attributes

T323A225K015AT7293 KEMET Corporation
Buy Now Datasheet
Compare Parts:
T323A225K015AT7293 KEMET Corporation Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 2.2uF,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 2.2 µF
Capacitor Type TANTALUM CAPACITOR
Diameter 2.41 mm
Dielectric Material TANTALUM (DRY/SOLID)
JESD-609 Code e3
Length 6.6 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Axial
Packing Method Ammo Pack
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 15 V
Surface Mount NO
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE

Alternate Parts for T323A225K015AT7293

This table gives cross-reference parts and alternative options found for T323A225K015AT7293. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T323A225K015AT7293, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T323A225K015AT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KEMET Corporation T323A225K015AT7293 vs T323A225K015AT
T323A225K015ASC-7442 Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 2.2uF, KEMET Corporation T323A225K015AT7293 vs T323A225K015ASC-7442
T323A225K015ATC-7442 Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 2.2uF, KEMET Corporation T323A225K015AT7293 vs T323A225K015ATC-7442
T322A225K015ASC-7442 Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 2.2uF, KEMET Corporation T323A225K015AT7293 vs T322A225K015ASC-7442
T322A225K015ATC-7443 Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 2.2uF, KEMET Corporation T323A225K015AT7293 vs T322A225K015ATC-7443
T323A225K015ASC-7443 Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 2.2uF, KEMET Corporation T323A225K015AT7293 vs T323A225K015ASC-7443
173D225X9015U CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 2.2 uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Sprague T323A225K015AT7293 vs 173D225X9015U
T322A225K015ASC Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 2.2uF, KEMET Corporation T323A225K015AT7293 vs T322A225K015ASC
T322A225K015ATTR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KEMET Corporation T323A225K015AT7293 vs T322A225K015ATTR
T323A225K015ASC-7293 Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 2.2uF, KEMET Corporation T323A225K015AT7293 vs T323A225K015ASC-7293

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T323A225K015AT7293 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T323A225K015AT7293 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T323A225K015AT7293 would you like to use for your alert(s)?
  • Please alert me when T323A225K015AT7293 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T323A225K015AT7293 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T323A225K015AT7293 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T323A225K015AT7293 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T323A225K015AT7293.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T323A225K015AT7293 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: