Datasheets
T323A105M025ASC-7200 by: KEMET Corporation

Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1uF,

Part Details for T323A105M025ASC-7200 by KEMET Corporation

Overview of T323A105M025ASC-7200 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
AM7200-25JC Rochester Electronics LLC FIFO
7200L12TP Renesas Electronics Corporation 256 x 9 AsyncFIFO, 5.0V
7200L15SOI Renesas Electronics Corporation 256 x 9 AsyncFIFO, 5.0V

Part Details for T323A105M025ASC-7200

T323A105M025ASC-7200 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

T323A105M025ASC-7200 Part Data Attributes

T323A105M025ASC-7200 KEMET Corporation
Buy Now Datasheet
Compare Parts:
T323A105M025ASC-7200 KEMET Corporation Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1uF,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code not_compliant
ECCN Code EAR99
Capacitance 1 µF
Capacitor Type TANTALUM CAPACITOR
Diameter 2.41 mm
Dielectric Material TANTALUM (DRY/SOLID)
JESD-609 Code e0
Length 6.6 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Axial
Packing Method TR
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 25 V
Reference Standard MIL-PRF-49137
Surface Mount NO
Terminal Finish Tin/Lead (Sn60Pb40)
Terminal Shape WIRE

Alternate Parts for T323A105M025ASC-7200

This table gives cross-reference parts and alternative options found for T323A105M025ASC-7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T323A105M025ASC-7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T322A105M025ATC-7442 Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1uF, KEMET Corporation T323A105M025ASC-7200 vs T322A105M025ATC-7442
T323A105M025ASC-7442 Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1uF, KEMET Corporation T323A105M025ASC-7200 vs T323A105M025ASC-7442
CX05K105M7200 Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1uF, KEMET Corporation T323A105M025ASC-7200 vs CX05K105M7200
T323A105M025ASC-7293 Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1uF, KEMET Corporation T323A105M025ASC-7200 vs T323A105M025ASC-7293
T323A105M025AS7442 Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1uF, KEMET Corporation T323A105M025ASC-7200 vs T323A105M025AS7442
T323A105M025AT7293 Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1uF, KEMET Corporation T323A105M025ASC-7200 vs T323A105M025AT7293
T323A105M025AT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KEMET Corporation T323A105M025ASC-7200 vs T323A105M025AT
T322A105M025AT7443 Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1uF, KEMET Corporation T323A105M025ASC-7200 vs T322A105M025AT7443
173D105X0025UE3 CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 1 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay Sprague T323A105M025ASC-7200 vs 173D105X0025UE3
T323A105M025ASC-7443 Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1uF, KEMET Corporation T323A105M025ASC-7200 vs T323A105M025ASC-7443

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T323A105M025ASC-7200 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T323A105M025ASC-7200 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T323A105M025ASC-7200 would you like to use for your alert(s)?
  • Please alert me when T323A105M025ASC-7200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T323A105M025ASC-7200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T323A105M025ASC-7200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T323A105M025ASC-7200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T323A105M025ASC-7200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T323A105M025ASC-7200 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: