Part Details for T3234E-883B-0.000125MHZ by Xsis Electronics Inc
Overview of T3234E-883B-0.000125MHZ by Xsis Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Part Details for T3234E-883B-0.000125MHZ
T3234E-883B-0.000125MHZ CAD Models
T3234E-883B-0.000125MHZ Part Data Attributes
|
T3234E-883B-0.000125MHZ
Xsis Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
T3234E-883B-0.000125MHZ
Xsis Electronics Inc
Oscillator, 0.000125MHz Min, 85MHz Max, 0.000125MHz Nom,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | XSIS ELECTRONICS INC | |
Package Description | DIP4/14,.3 | |
Reach Compliance Code | compliant | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 85 MHz | |
Operating Frequency-Min | 0.000125 MHz | |
Operating Frequency-Nom | 0.000125 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | DIP4/14,.3 | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Current-Max | 5 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |