-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC5119
|
Newark | Cap 47Uf 35Vdc 10% 7.62 X 18.03Mm Axl Rohs Compliant: Yes |Kemet T322F476K035AT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5500 / $15.4100 | Buy Now |
DISTI #
70K8876
|
Newark | Tantalum Capacitor, 47Uf, 35V, 0.8 Ohm, 0.1, Axial, Capacitance:47µf, Voltage(Dc):35V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:0.8Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:7.62Mm Rohs Compliant: Yes |Kemet T322F476K035AT RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2400 / $16.9300 | Buy Now |
DISTI #
399-4609-ND
|
DigiKey | CAP TANT 47UF 10% 35V AXIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
84 In Stock |
|
$11.7015 / $17.6000 | Buy Now |
DISTI #
T322F476K035AT
|
Avnet Americas | Tantalum Capacitor, 47 uF, 35 V, ? 10%, -55 ?C, 125 ?C, Axial Leaded - Bulk (Alt: T322F476K035AT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.1785 | Buy Now |
DISTI #
80-T322F476K35AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35V 47uF 10% RoHS: Compliant | 275 |
|
$11.7700 / $17.6000 | Buy Now |
DISTI #
70095273
|
RS | Capacitor, Tantalum, Cap 47.0uF, Tol 10%, Axial, Vol-Rtg 35V | KEMET T322F476K035AT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.1100 / $17.7800 | RFQ |
|
Bristol Electronics | 250 |
|
RFQ | ||
DISTI #
T322F476K035AT
|
TTI | Tantalum Capacitors - Solid Leaded 35V 47uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$11.3400 / $14.6500 | Buy Now |
DISTI #
T322F476K035AT
|
Avnet Abacus | (Alt: T322F476K035AT) RoHS: Compliant Min Qty: 17 Package Multiple: 1 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T322F476K035AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T322F476K035AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.62 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 18.03 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T322F476K035AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T322F476K035AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T322F476K035AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T322F476K035AT vs T322F476K035AS |