Part Details for T322F476K035AS7293 by KEMET Corporation
Overview of T322F476K035AS7293 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T322F476K035AS7293
T322F476K035AS7293 CAD Models
T322F476K035AS7293 Part Data Attributes
|
T322F476K035AS7293
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T322F476K035AS7293
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.62 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
JESD-609 Code | e0 | |
Length | 18.03 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T322F476K035AS7293
This table gives cross-reference parts and alternative options found for T322F476K035AS7293. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T322F476K035AS7293, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T322F476K035AT-C-7442 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, | KEMET Corporation | T322F476K035AS7293 vs T322F476K035AT-C-7442 |
T322F476K035AT-C-7293 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, | KEMET Corporation | T322F476K035AS7293 vs T322F476K035AT-C-7293 |
T322F476K035AT7443 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, | KEMET Corporation | T322F476K035AS7293 vs T322F476K035AT7443 |
T322F476K035AS-C-7200 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, | KEMET Corporation | T322F476K035AS7293 vs T322F476K035AS-C-7200 |
T322F476K035AS7442 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, | KEMET Corporation | T322F476K035AS7293 vs T322F476K035AS7442 |
T322F476K035AT-C-7443 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, | KEMET Corporation | T322F476K035AS7293 vs T322F476K035AT-C-7443 |
T322F476K035AT7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, | KEMET Corporation | T322F476K035AS7293 vs T322F476K035AT7442 |
T322F476K035AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | T322F476K035AS7293 vs T322F476K035AT |
T322F476K035AS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, | KEMET Corporation | T322F476K035AS7293 vs T322F476K035AS7200 |
T322F476K035AS7443 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, | KEMET Corporation | T322F476K035AS7293 vs T322F476K035AS7443 |