There are no models available for this part yet.
Overview of T322D565M035ASC-7443 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10143744-306KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Horizontal, Header, Surface Mount, 6 Position,side to side,Top latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10118744-3133151LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Receptacle, SMT; 1mm Pitch; 51p | |
10143744-313KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Horizontal, Header, Surface Mount, 13 Position,side to side,Top latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
CAD Models for T322D565M035ASC-7443 by KEMET Corporation
Part Data Attributes for T322D565M035ASC-7443 by KEMET Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
5.6 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
4.57 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
3000 mΩ
|
JESD-609 Code
|
e0
|
Length
|
10.67 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Packing Method
|
Ammo Pack
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn60Pb40)
|
Terminal Shape
|
WIRE
|
Alternate Parts for T322D565M035ASC-7443
This table gives cross-reference parts and alternative options found for T322D565M035ASC-7443. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T322D565M035ASC-7443, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T322C565M035AS7200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T322D565M035ASC-7443 vs T322C565M035AS7200 |
T322D565M035AT7293 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 5.6uF, | KEMET Corporation | T322D565M035ASC-7443 vs T322D565M035AT7293 |
T322D565M035AT7442 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 5.6uF, | KEMET Corporation | T322D565M035ASC-7443 vs T322D565M035AT7442 |
T322D565M035ASC-7442 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 5.6uF, | KEMET Corporation | T322D565M035ASC-7443 vs T322D565M035ASC-7442 |
T322D565M035AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | T322D565M035ASC-7443 vs T322D565M035AT |
T322D565M035ASC-7200 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 5.6uF, | KEMET Corporation | T322D565M035ASC-7443 vs T322D565M035ASC-7200 |
T322D565M035AT7200 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 5.6uF, | KEMET Corporation | T322D565M035ASC-7443 vs T322D565M035AT7200 |
T322D565M035AS7293 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 5.6uF, | KEMET Corporation | T322D565M035ASC-7443 vs T322D565M035AS7293 |
T322D565M035ATC-7200 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 5.6uF, | KEMET Corporation | T322D565M035ASC-7443 vs T322D565M035ATC-7200 |
T322C565M035AT | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T322D565M035ASC-7443 vs T322C565M035AT |