-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09B285
|
Newark | Capacitor,47Uf,6Vdc,20-% Tol,20+% Tol Rohs Compliant: No |Kemet T322D476M006AS RoHS: Not Compliant Min Qty: 38 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5800 / $5.8700 | Buy Now |
DISTI #
399-T322D476M006AS-ND
|
DigiKey | CAP TANT AXL Min Qty: 38 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1850 | Buy Now |
DISTI #
T322D476M006AS
|
Avnet Americas | Cap Tant Solid 47uF 6V 20% (4.57 X 10.67mm) Axial Bulk - Bulk (Alt: T322D476M006AS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0478 / $4.6065 | Buy Now |
DISTI #
80-T322D476M006
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 6volts 47uF 20% RoHS: Not Compliant | 0 |
|
$5.1700 / $5.8000 | Order Now |
|
Bristol Electronics | 160 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T322D476M006AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T322D476M006AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Description | T322, Tantalum, MnO2 Tantalum, Commercial Grade, 47 uF, 20%, 6 VDC, 125°C, -55°C, 85°C, 6 % , 2 Ohms, 2300 nA, 4.57mm, 10.67mm, 25.4mm, 0.51mm, 100, 156 Weeks | |
Samacsys Manufacturer | KEMET | |
Samacsys Modified On | 2022-09-09 20:50:27 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
EFUP | 50 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.57 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 10.67 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T322D476M006AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T322D476M006AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T323D476M006AT7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 47uF, | KEMET Corporation | T322D476M006AS vs T323D476M006AT7200 |
T322D476M006AS7442 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, | KEMET Corporation | T322D476M006AS vs T322D476M006AS7442 |
173D476X0006XE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 47 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sprague | T322D476M006AS vs 173D476X0006XE3 |
T323D476M006ASC-7442 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, | KEMET Corporation | T322D476M006AS vs T323D476M006ASC-7442 |
173D476X0006XWE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 47 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sprague | T322D476M006AS vs 173D476X0006XWE3 |
T322D476M006ASC-7293 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, | KEMET Corporation | T322D476M006AS vs T322D476M006ASC-7293 |
T323D476M006AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T322D476M006AS vs T323D476M006AS |
T323D476M006ASC | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, | KEMET Corporation | T322D476M006AS vs T323D476M006ASC |
CX05D476M7442 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, | KEMET Corporation | T322D476M006AS vs CX05D476M7442 |
T323D476M006AT7293 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, | KEMET Corporation | T322D476M006AS vs T323D476M006AT7293 |