Part Details for T322D476J006AS7200 by KEMET Corporation
Overview of T322D476J006AS7200 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T322D476J006AS7200
T322D476J006AS7200 CAD Models
T322D476J006AS7200 Part Data Attributes
|
T322D476J006AS7200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T322D476J006AS7200
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 47uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.57 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 10.67 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T322D476J006AS7200
This table gives cross-reference parts and alternative options found for T322D476J006AS7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T322D476J006AS7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAC476J006P06 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | T322D476J006AS7200 vs TAC476J006P06 |
T322D476J006AS7443 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, | KEMET Corporation | T322D476J006AS7200 vs T322D476J006AS7443 |
T322D476J006AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T322D476J006AS7200 vs T322D476J006AS |
T322D476J006AT7293 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, | KEMET Corporation | T322D476J006AS7200 vs T322D476J006AT7293 |
TAC476J006P06-F | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, | Cornell Dubilier Electronics Inc | T322D476J006AS7200 vs TAC476J006P06-F |
T322D476J006ATC-7293 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, | KEMET Corporation | T322D476J006AS7200 vs T322D476J006ATC-7293 |
T322D476J006AS7442 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, | KEMET Corporation | T322D476J006AS7200 vs T322D476J006AS7442 |
T322D476J006ASC-7443 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, | KEMET Corporation | T322D476J006AS7200 vs T322D476J006ASC-7443 |
T322D476J006ASC-7200 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, | KEMET Corporation | T322D476J006AS7200 vs T322D476J006ASC-7200 |
T322D476J006ATC-7200 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, | KEMET Corporation | T322D476J006AS7200 vs T322D476J006ATC-7200 |