Part Details for T322D276K015AT by KEMET Corporation
Overview of T322D276K015AT by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T322D276K015AT
T322D276K015AT CAD Models
T322D276K015AT Part Data Attributes
|
T322D276K015AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T322D276K015AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 27 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.57 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0032 mA | |
Length | 10.67 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for T322D276K015AT
This table gives cross-reference parts and alternative options found for T322D276K015AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T322D276K015AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T322D276K015ATC-7200 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 27uF, | KEMET Corporation | T322D276K015AT vs T322D276K015ATC-7200 |
T322D276K015AT7443 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 27uF, | KEMET Corporation | T322D276K015AT vs T322D276K015AT7443 |
173D276X9015X | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T322D276K015AT vs 173D276X9015X |
TAC276K015P06-F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | T322D276K015AT vs TAC276K015P06-F |
T322D276K015ASC-7443 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 27uF, | KEMET Corporation | T322D276K015AT vs T322D276K015ASC-7443 |
T322D276K015ASC-7293 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 27uF, | KEMET Corporation | T322D276K015AT vs T322D276K015ASC-7293 |
T322D276K015ASC | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 27uF, | KEMET Corporation | T322D276K015AT vs T322D276K015ASC |
T322D276K015AT7293 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 27uF, | KEMET Corporation | T322D276K015AT vs T322D276K015AT7293 |
T322D276K015ATC-7442 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 27uF, | KEMET Corporation | T322D276K015AT vs T322D276K015ATC-7442 |
T322D276K015AT7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 27uF, | KEMET Corporation | T322D276K015AT vs T322D276K015AT7200 |