-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K8837
|
Newark | Tantalum Capacitor, 22Uf, 20V, 1.8 Ohm, 0.1, Axial, Capacitance:22Μf, Voltage(Dc):20V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:1.8Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:4.57Mm Rohs Compliant: Yes |Kemet T322D226K020AT Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1500 / $5.2200 | Buy Now |
DISTI #
399-4575-ND
|
DigiKey | CAP TANT 22UF 10% 20V AXIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6267 / $8.5400 | Buy Now |
DISTI #
T322D226K020AT
|
Avnet Americas | Cap Tant Solid 22uF 20VDC 10% 4.57 X 10.67mm AXL Bulk - Bulk (Alt: T322D226K020AT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$3.1916 / $3.3813 | Buy Now |
DISTI #
80-T322D226K20AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 20V 22uF 10% RoHS: Compliant | 17 |
|
$3.6200 / $6.2100 | Buy Now |
DISTI #
T322D226K020AT
|
TTI | Tantalum Capacitors - Solid Leaded 20V 22uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.9700 / $6.1500 | Buy Now |
DISTI #
T322D226K020AT
|
IBS Electronics | Capacitor Tantalum Solid 22uF 20V 10% (4.57 X 10.67mm) Axial 125C Bulk Min Qty: 187 Package Multiple: 1 | 0 |
|
$4.6540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T322D226K020AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T322D226K020AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.57 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0035 mA | |
Length | 10.67 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T322D226K020AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T322D226K020AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T322D226K020AT7442 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, | KEMET Corporation | T322D226K020AT vs T322D226K020AT7442 |
T322D226K020ATC-7293 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, | KEMET Corporation | T322D226K020AT vs T322D226K020ATC-7293 |
T322D226K020ASC-7442 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, | KEMET Corporation | T322D226K020AT vs T322D226K020ASC-7442 |
T322D226K020ASC-7293 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, | KEMET Corporation | T322D226K020AT vs T322D226K020ASC-7293 |
T322D226K020AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T322D226K020AT vs T322D226K020AS |
T322D226K020AT7293 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, | KEMET Corporation | T322D226K020AT vs T322D226K020AT7293 |
T322D226K020AS7443 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, | KEMET Corporation | T322D226K020AT vs T322D226K020AS7443 |
173D226X9020X | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 22 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T322D226K020AT vs 173D226X9020X |
173D226X9020XW | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 22 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T322D226K020AT vs 173D226X9020XW |
T322D226K020AS7293 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, | KEMET Corporation | T322D226K020AT vs T322D226K020AS7293 |