T322D156K020ASAMMO
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED

Overview of T322D156K020ASAMMO by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T322D156K020ASAMMO by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T322D156K020ASAMMO by KEMET Corporation

T322D156K020ASAMMO
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
15 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Leakage Current
0.0024 mA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
20 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. T322D156K020ASAMMO
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for T322D156K020ASAMMO

This table gives cross-reference parts and alternative options found for T322D156K020ASAMMO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T322D156K020ASAMMO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CSR13E156KB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED KEMET Corporation T322D156K020ASAMMO vs CSR13E156KB
T210B156K020PSC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED KEMET Corporation T322D156K020ASAMMO vs T210B156K020PSC
T322D156K020AT-C Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KEMET Corporation T322D156K020ASAMMO vs T322D156K020AT-C
499D156X9020E3BE3 CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 15 uF, THROUGH HOLE MOUNT, RADIAL LEADED Vishay Sprague T322D156K020ASAMMO vs 499D156X9020E3BE3
T210B156K020RSC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED KEMET Corporation T322D156K020ASAMMO vs T210B156K020RSC
CSR13E156KS2971 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc T322D156K020ASAMMO vs CSR13E156KS2971
CSR13E156KM2289 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc T322D156K020ASAMMO vs CSR13E156KM2289
T322D156K020AS-C Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED KEMET Corporation T322D156K020ASAMMO vs T322D156K020AS-C
CSS13E156KBS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED KEMET Corporation T322D156K020ASAMMO vs CSS13E156KBS
CSR13E156KP2491 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc T322D156K020ASAMMO vs CSR13E156KP2491

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T322D156K020ASAMMO by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T322D156K020ASAMMO by KEMET Corporation

Select Manufacturer
Which Manufacturer of T322D156K020ASAMMO would you like to use for your alert(s)?
  • Please alert me when T322D156K020ASAMMO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T322D156K020ASAMMO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T322D156K020ASAMMO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T322D156K020ASAMMO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T322D156K020ASAMMO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T322D156K020ASAMMO by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: