T322C106K015AT
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of T322C106K015AT by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T322C106K015AT by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 70K8818
Newark Tantalum Capacitor, 10Uf, 15V, 3.2 Ohm, 0.1, Axial, Capacitance:10Μf, Voltage(Dc):15V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:3.2Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:4.57Mm Rohs Compliant: Yes |Kemet T322C106K015AT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 10
  • 1 $0.2880
  • 10 $0.2880
  • 25 $0.2880
  • 50 $0.2880
  • 100 $0.2880
  • 500 $0.2880
  • 1,000 $0.2880
  • 2,500 $0.2880
$0.2880 Buy Now
DISTI # 30AC1932
Newark Cap 10Uf 15Vdc 10% 4.57 X 8.76Mm Axl Rohs Compliant: Yes |Kemet T322C106K015AT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $6.2500
  • 10 $5.6300
  • 25 $5.2500
  • 50 $4.7800
  • 100 $3.5900
  • 500 $3.2400
  • 1,000 $3.1800
  • 2,500 $3.1200
$3.1200 / $6.2500 Buy Now
DISTI # 399-4559-ND
DigiKey CAP TANT 10UF 10% 15V AXIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk 26
In Stock
  • 1 $6.0100
  • 10 $5.1660
  • 100 $3.8685
  • 1,000 $3.1236
$3.1236 / $6.0100 Buy Now
DISTI # 70K8818
Avnet Americas Tantalum Capacitor, 10 uF, 15 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Bulk (Alt: 70K8818) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Bulk 10 Partner Stock
RFQ
DISTI # T322C106K015AT
Avnet Americas Tantalum Capacitor, 10 uF, 15 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Bulk (Alt: T322C106K015AT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $4.4012
  • 10 $4.2822
  • 30 $4.1632
  • 50 $4.0443
  • 100 $3.9253
  • 250 $3.8064
  • 500 $3.6875
$3.6875 / $4.4012 Buy Now
DISTI # 80-T322C106K15AT
Mouser Electronics Tantalum Capacitors - Solid Leaded 15V 10uF 10% RoHS: Compliant 64
  • 1 $6.0100
  • 10 $5.1700
  • 50 $4.4800
  • 100 $3.8700
  • 300 $3.8600
  • 500 $3.3300
  • 1,000 $3.1200
  • 2,500 $3.0600
$3.0600 / $6.0100 Buy Now
DISTI # V99:2348_09088593
Arrow Electronics Cap Tant Solid 10uF 15V 10% (4.57 X 8.76mm) Axial 3.2 Ohm 125°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 50 Weeks Date Code: 1706 Americas - 20
  • 1 $0.5822
$0.5822 Buy Now
DISTI # 70095241
RS Capacitor, Tantalum, Cap 10.0uF, Tol 10%, Axial, Vol-Rtg 15V | KEMET T322C106K015AT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $1.4000
  • 10 $1.3300
  • 50 $1.2600
  • 100 $1.1900
$1.1900 / $1.4000 RFQ
DISTI # T322C106K015AT
TTI Tantalum Capacitors - Solid Leaded 15V 10uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Bulk Americas - 0
  • 100 $3.7200
  • 250 $3.5400
  • 500 $3.3000
$3.3000 / $3.7200 Buy Now
DISTI # T322C106K015AT
IBS Electronics Cap Tant Solid 10uF 15V 10% (4.57 X 8.76mm) Axial 3.2 Ohm 125 C Bulk Min Qty: 199 Package Multiple: 1 0
  • 199 $4.3680
$4.3680 Buy Now
DISTI # T322C106K015AT
Avnet Abacus Tantalum Capacitor, 10 uF, 15 V, � 10%, -55 �C, 125 �C, Axial Leaded (Alt: T322C106K015AT) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 112 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S408400344326
Chip1Stop Cap Tant Solid 10uF 15V 10% (4.57 X 8.76mm) Axial 3.2 Ohm 125C Bulk RoHS: Compliant 20
  • 1,000 $3.1174
$3.1174 Buy Now

CAD Models for T322C106K015AT by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T322C106K015AT by KEMET Corporation

T322C106K015AT
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
15 Weeks, 4 Days
Samacsys Manufacturer
KEMET
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
4.57 mm
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e3
Leakage Current
0.0012 mA
Length
8.76 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
15 V
Surface Mount
NO
Tan Delta
0.06
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. T322C106K015AT
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for T322C106K015AT

This table gives cross-reference parts and alternative options found for T322C106K015AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T322C106K015AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T322C106K015AS7443 Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, KEMET Corporation T322C106K015AT vs T322C106K015AS7443
173D106X9015W Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies T322C106K015AT vs 173D106X9015W
173D106X9015W CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 10 uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Sprague T322C106K015AT vs 173D106X9015W
T322C106K015AT7200 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, KEMET Corporation T322C106K015AT vs T322C106K015AT7200
173D106X9015WE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies T322C106K015AT vs 173D106X9015WE3
T322C106K015ATC-7443 Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, KEMET Corporation T322C106K015AT vs T322C106K015ATC-7443
T322C106K015ASC-7293 Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, KEMET Corporation T322C106K015AT vs T322C106K015ASC-7293
173D106X9015WWE3 CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 10 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay Sprague T322C106K015AT vs 173D106X9015WWE3
T322C106K015AS7200 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, KEMET Corporation T322C106K015AT vs T322C106K015AS7200
T322C106K015ATC-7200 Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, KEMET Corporation T322C106K015AT vs T322C106K015ATC-7200

Related Parts for T322C106K015AT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T322C106K015AT by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T322C106K015AT by KEMET Corporation

  • Please alert me when T322C106K015AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T322C106K015AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T322C106K015AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T322C106K015AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T322C106K015AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T322C106K015AT by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: