T322B825K010ASC-7200
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 8.2uF,

Overview of T322B825K010ASC-7200 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
AM7200-25JC Rochester Electronics LLC FIFO
7200L12TP Renesas Electronics Corporation 256 x 9 AsyncFIFO, 5.0V
7200L15SOI Renesas Electronics Corporation 256 x 9 AsyncFIFO, 5.0V

CAD Models for T322B825K010ASC-7200 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T322B825K010ASC-7200 by KEMET Corporation

T322B825K010ASC-7200
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
8.2 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
2.79 mm
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
6000 mΩ
JESD-609 Code
e0
Length
7.37 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Shape
WIRE
Want to compare parts?
  1. T322B825K010ASC-7200
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 8.2uF,
    VS

Alternate Parts for T322B825K010ASC-7200

This table gives cross-reference parts and alternative options found for T322B825K010ASC-7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T322B825K010ASC-7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
173D825X9010VWE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 8.2uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies T322B825K010ASC-7200 vs 173D825X9010VWE3
T322B825K010AT7443 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 8.2uF, KEMET Corporation T322B825K010ASC-7200 vs T322B825K010AT7443
T322B825K010ATC-7293 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 8.2uF, KEMET Corporation T322B825K010ASC-7200 vs T322B825K010ATC-7293
T322B825K010ASC-7443 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 8.2uF, KEMET Corporation T322B825K010ASC-7200 vs T322B825K010ASC-7443
173D825X9010V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 8.2uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies T322B825K010ASC-7200 vs 173D825X9010V
173D825X9010VWE3 CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 8.2 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay Sprague T322B825K010ASC-7200 vs 173D825X9010VWE3
T322B825K010ASC Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 8.2uF, KEMET Corporation T322B825K010ASC-7200 vs T322B825K010ASC
T322B825K010AS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 8.2uF, Through Hole Mount, AXIAL LEADED KEMET Corporation T322B825K010ASC-7200 vs T322B825K010AS
T322B825K010AS7200 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 8.2uF, KEMET Corporation T322B825K010ASC-7200 vs T322B825K010AS7200
T322B825K010AS7442 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 8.2uF, KEMET Corporation T322B825K010ASC-7200 vs T322B825K010AS7442

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T322B825K010ASC-7200 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T322B825K010ASC-7200 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T322B825K010ASC-7200 would you like to use for your alert(s)?
  • Please alert me when T322B825K010ASC-7200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T322B825K010ASC-7200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T322B825K010ASC-7200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T322B825K010ASC-7200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T322B825K010ASC-7200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T322B825K010ASC-7200 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: