T322B336M002ASC-7443
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum, 2V, 20% +Tol, 20% -Tol, 33uF,

Overview of T322B336M002ASC-7443 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10143744-306KLF Amphenol Communications Solutions Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Horizontal, Header, Surface Mount, 6 Position,side to side,Top latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>)
10118744-3133151LF Amphenol Communications Solutions C - Commercial Series; Mezzanine Receptacle, SMT; 1mm Pitch; 51p
10143744-313KLF Amphenol Communications Solutions Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Horizontal, Header, Surface Mount, 13 Position,side to side,Top latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>)

CAD Models for T322B336M002ASC-7443 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T322B336M002ASC-7443 by KEMET Corporation

T322B336M002ASC-7443
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
33 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
2.79 mm
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
Length
7.37 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Packing Method
Ammo Pack
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
2 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Shape
WIRE
Want to compare parts?
  1. T322B336M002ASC-7443
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum, 2V, 20% +Tol, 20% -Tol, 33uF,
    VS

Alternate Parts for T322B336M002ASC-7443

This table gives cross-reference parts and alternative options found for T322B336M002ASC-7443. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T322B336M002ASC-7443, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T322B336M002ASC-7293 Tantalum Capacitor, Polarized, Tantalum, 2V, 20% +Tol, 20% -Tol, 33uF, KEMET Corporation T322B336M002ASC-7443 vs T322B336M002ASC-7293
T322B336M002AT7442 Tantalum Capacitor, Polarized, Tantalum, 2V, 20% +Tol, 20% -Tol, 33uF, KEMET Corporation T322B336M002ASC-7443 vs T322B336M002AT7442
T322B336M002ATC-7200 Tantalum Capacitor, Polarized, Tantalum, 2V, 20% +Tol, 20% -Tol, 33uF, KEMET Corporation T322B336M002ASC-7443 vs T322B336M002ATC-7200
173D336X0002V2 Tantalum Capacitor, Polarized, Tantalum, 2V, 20% +Tol, 20% -Tol, 33uF Vishay Intertechnologies T322B336M002ASC-7443 vs 173D336X0002V2
T322B336M002AS7200 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2V, 20% +Tol, 20% -Tol, 33uF, KEMET Corporation T322B336M002ASC-7443 vs T322B336M002AS7200
T322B336M002AS7293 Tantalum Capacitor, Polarized, Tantalum, 2V, 20% +Tol, 20% -Tol, 33uF, KEMET Corporation T322B336M002ASC-7443 vs T322B336M002AS7293
T322B336M002ATC-7442 Tantalum Capacitor, Polarized, Tantalum, 2V, 20% +Tol, 20% -Tol, 33uF, KEMET Corporation T322B336M002ASC-7443 vs T322B336M002ATC-7442
T322B336M002ATC-7293 Tantalum Capacitor, Polarized, Tantalum, 2V, 20% +Tol, 20% -Tol, 33uF, KEMET Corporation T322B336M002ASC-7443 vs T322B336M002ATC-7293
T322B336M002AS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED KEMET Corporation T322B336M002ASC-7443 vs T322B336M002AS
T322B336M002AT7293 Tantalum Capacitor, Polarized, Tantalum, 2V, 20% +Tol, 20% -Tol, 33uF, KEMET Corporation T322B336M002ASC-7443 vs T322B336M002AT7293

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T322B336M002ASC-7443 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T322B336M002ASC-7443 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T322B336M002ASC-7443 would you like to use for your alert(s)?
  • Please alert me when T322B336M002ASC-7443 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T322B336M002ASC-7443 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T322B336M002ASC-7443 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T322B336M002ASC-7443 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T322B336M002ASC-7443.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T322B336M002ASC-7443 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: