Part Details for T322B226M002AT7200 by KEMET Corporation
Overview of T322B226M002AT7200 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T322B226M002AT7200
T322B226M002AT7200 CAD Models
T322B226M002AT7200 Part Data Attributes
|
T322B226M002AT7200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T322B226M002AT7200
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2V, 20% +Tol, 20% -Tol, 22uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 2.79 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2 V | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for T322B226M002AT7200
This table gives cross-reference parts and alternative options found for T322B226M002AT7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T322B226M002AT7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T322B226M002AT7293 | Tantalum Capacitor, Polarized, Tantalum, 2V, 20% +Tol, 20% -Tol, 22uF, | KEMET Corporation | T322B226M002AT7200 vs T322B226M002AT7293 |
173D226X0002VWE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2 V, 22 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sprague | T322B226M002AT7200 vs 173D226X0002VWE3 |
T322B226M002ASC-7443 | Tantalum Capacitor, Polarized, Tantalum, 2V, 20% +Tol, 20% -Tol, 22uF, | KEMET Corporation | T322B226M002AT7200 vs T322B226M002ASC-7443 |
T322B226M002AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T322B226M002AT7200 vs T322B226M002AS |
T322B226M002AS7442 | Tantalum Capacitor, Polarized, Tantalum, 2V, 20% +Tol, 20% -Tol, 22uF, | KEMET Corporation | T322B226M002AT7200 vs T322B226M002AS7442 |
T322B226M002AS7443 | Tantalum Capacitor, Polarized, Tantalum, 2V, 20% +Tol, 20% -Tol, 22uF, | KEMET Corporation | T322B226M002AT7200 vs T322B226M002AS7443 |
T322B226M002AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | T322B226M002AT7200 vs T322B226M002AT |
T322B226M002ATC-7442 | Tantalum Capacitor, Polarized, Tantalum, 2V, 20% +Tol, 20% -Tol, 22uF, | KEMET Corporation | T322B226M002AT7200 vs T322B226M002ATC-7442 |
T322B226M002ATC-7200 | Tantalum Capacitor, Polarized, Tantalum, 2V, 20% +Tol, 20% -Tol, 22uF, | KEMET Corporation | T322B226M002AT7200 vs T322B226M002ATC-7200 |
T322B226M002ATC-7443 | Tantalum Capacitor, Polarized, Tantalum, 2V, 20% +Tol, 20% -Tol, 22uF, | KEMET Corporation | T322B226M002AT7200 vs T322B226M002ATC-7443 |