Part Details for T322B185J025ATC-7200 by KEMET Corporation
Overview of T322B185J025ATC-7200 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM7200-25JC | Rochester Electronics LLC | FIFO | |
7200L12TP | Renesas Electronics Corporation | 256 x 9 AsyncFIFO, 5.0V | |
7200L15SOI | Renesas Electronics Corporation | 256 x 9 AsyncFIFO, 5.0V |
Part Details for T322B185J025ATC-7200
T322B185J025ATC-7200 CAD Models
T322B185J025ATC-7200 Part Data Attributes
|
T322B185J025ATC-7200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T322B185J025ATC-7200
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1.8uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 2.79 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
JESD-609 Code | e3 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for T322B185J025ATC-7200
This table gives cross-reference parts and alternative options found for T322B185J025ATC-7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T322B185J025ATC-7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T322B185J025AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1.8uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T322B185J025ATC-7200 vs T322B185J025AS |
T322B185J025ASC-7443 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1.8uF, | KEMET Corporation | T322B185J025ATC-7200 vs T322B185J025ASC-7443 |
T322B185J025AT7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1.8uF, | KEMET Corporation | T322B185J025ATC-7200 vs T322B185J025AT7200 |
173D185X5025VE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 1.8 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sprague | T322B185J025ATC-7200 vs 173D185X5025VE3 |
T322B185J025AS7443 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1.8uF, | KEMET Corporation | T322B185J025ATC-7200 vs T322B185J025AS7443 |
T322B185J025ASC-7442 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1.8uF, | KEMET Corporation | T322B185J025ATC-7200 vs T322B185J025ASC-7442 |
T322B185J025ATC-7293 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1.8uF, | KEMET Corporation | T322B185J025ATC-7200 vs T322B185J025ATC-7293 |
T322B185J025AS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1.8uF, | KEMET Corporation | T322B185J025ATC-7200 vs T322B185J025AS7200 |
T322B185J025AS7442 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1.8uF, | KEMET Corporation | T322B185J025ATC-7200 vs T322B185J025AS7442 |
T322B185J025AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1.8uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | T322B185J025ATC-7200 vs T322B185J025AT |