Part Details for T322B126K004AS7443 by KEMET Corporation
Overview of T322B126K004AS7443 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T322B126K004AS7443
T322B126K004AS7443 CAD Models
T322B126K004AS7443 Part Data Attributes
|
T322B126K004AS7443
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T322B126K004AS7443
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 12uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 12 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 2.79 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T322B126K004AS7443
This table gives cross-reference parts and alternative options found for T322B126K004AS7443. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T322B126K004AS7443, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T322B126K004ATC-7293 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 12uF, | KEMET Corporation | T322B126K004AS7443 vs T322B126K004ATC-7293 |
T322B126K004AT7442 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 12uF, | KEMET Corporation | T322B126K004AS7443 vs T322B126K004AT7442 |
T322B126K004AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 12uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T322B126K004AS7443 vs T322B126K004AS |
T322B126K004AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 12uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | T322B126K004AS7443 vs T322B126K004AT |
T322B126K004AS7293 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 12uF, | KEMET Corporation | T322B126K004AS7443 vs T322B126K004AS7293 |
T322B126K004AT7443 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 12uF, | KEMET Corporation | T322B126K004AS7443 vs T322B126K004AT7443 |
T322B126K004ASC | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 12uF, | KEMET Corporation | T322B126K004AS7443 vs T322B126K004ASC |
T322B126K004ATC-7442 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 12uF, | KEMET Corporation | T322B126K004AS7443 vs T322B126K004ATC-7442 |
T322B126K004ASC-7293 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 12uF, | KEMET Corporation | T322B126K004AS7443 vs T322B126K004ASC-7293 |