T322B106K010ASTR
KEMET Corporation
Description: CAP 10UF 10V 10% TANT SOLID AXIAL B-CASE MOLDED T&R

Overview of T322B106K010ASTR by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for T322B106K010ASTR by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 96B2884
Newark 10.0Uf 10.0V Rohs Compliant: No |Kemet T322B106K010ASTR RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 4,000 $2.0600
  • 6,000 $1.9800
  • 10,000 $1.9100
$1.9100 / $2.0600 Buy Now
DISTI # T322B106K010ASTR
Avnet Americas AXIAL,MLD TA,10UF,10V,10%,B CASE,TR - Tape and Reel (Alt: T322B106K010ASTR) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 4,000 $1.7298
$1.7298 Buy Now
Bristol Electronics   3301
RFQ

CAD Models for T322B106K010ASTR by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T322B106K010ASTR by KEMET Corporation

T322B106K010ASTR
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.21.0050
Factory Lead Time
6 Weeks
Want to compare parts?
  1. T322B106K010ASTR
    KEMET Corporation
    CAP 10UF 10V 10% TANT SOLID AXIAL B-CASE MOLDED T&R
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T322B106K010ASTR by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T322B106K010ASTR by KEMET Corporation

Select Manufacturer
Which Manufacturer of T322B106K010ASTR would you like to use for your alert(s)?
  • Please alert me when T322B106K010ASTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T322B106K010ASTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T322B106K010ASTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T322B106K010ASTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T322B106K010ASTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T322B106K010ASTR by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: