Part Details for T322B106J006ASC by KEMET Corporation
Overview of T322B106J006ASC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T322B106J006ASC
T322B106J006ASC CAD Models
T322B106J006ASC Part Data Attributes
|
T322B106J006ASC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T322B106J006ASC
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 10uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 2.79 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-C-49137/1&5 | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T322B106J006ASC
This table gives cross-reference parts and alternative options found for T322B106J006ASC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T322B106J006ASC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T322B106J006AS7442 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 10uF, | KEMET Corporation | T322B106J006ASC vs T322B106J006AS7442 |
T322B106J006AT7443 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 10uF, | KEMET Corporation | T322B106J006ASC vs T322B106J006AT7443 |
T322B106J006ASC-7293 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 10uF, | KEMET Corporation | T322B106J006ASC vs T322B106J006ASC-7293 |
T322B106J006ATC-7442 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 10uF, | KEMET Corporation | T322B106J006ASC vs T322B106J006ATC-7442 |
T322B106J006AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T322B106J006ASC vs T322B106J006AS |
T322B106J006ASC-7442 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 10uF, | KEMET Corporation | T322B106J006ASC vs T322B106J006ASC-7442 |
T322B106J006AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | T322B106J006ASC vs T322B106J006AT |
173D106X5006VWE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 10 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sprague | T322B106J006ASC vs 173D106X5006VWE3 |
T322B106J006AT7442 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 10uF, | KEMET Corporation | T322B106J006ASC vs T322B106J006AT7442 |
T322B106J006ATC-7443 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 10uF, | KEMET Corporation | T322B106J006ASC vs T322B106J006ATC-7443 |