-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K8782
|
Newark | Capacitor Tant, 1Uf, 20V, 10 Ohm, 0.2, Axial, Capacitance:1µf, Voltage(Dc):20V, Capacitance Tolerance:± 20%, Lead Spacing:-, Esr:10Ohm, Product Range:T322 Series, Operating Temperature Min:-55°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Kemet T322A105M020AT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 / $4.0300 | Buy Now |
DISTI #
87AJ3657
|
Newark | 1.00Uf 20.0V |Kemet T322A105M020AT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 / $2.9400 | Buy Now |
DISTI #
399-13641-ND
|
DigiKey | CAP TANT 1UF 20% 20V AXIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
150 In Stock |
|
$0.4607 / $1.5800 | Buy Now |
DISTI #
T322A105M020AT
|
Avnet Americas | Cap Tant Solid 1uF 20V 20% (2.41 X 6.6mm) Axial 125°C Bulk - Bulk (Alt: T322A105M020AT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 109 |
|
$1.2526 / $1.3271 | Buy Now |
DISTI #
80-T322A105M20AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 1.0uF 20V 20% A RoHS: Compliant | 284 |
|
$1.4500 / $3.1900 | Buy Now |
DISTI #
T322A105M020AT
|
TTI | Tantalum Capacitors - Solid Leaded 1.0uF 20V 20% A RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.4100 / $1.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T322A105M020AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T322A105M020AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 2.41 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 6.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T322A105M020AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T322A105M020AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
173D105X0020UE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T322A105M020AT vs 173D105X0020UE3 |
T322A105M020ATC-7442 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1uF, | KEMET Corporation | T322A105M020AT vs T322A105M020ATC-7442 |
T322A105M020AS7443 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1uF, | KEMET Corporation | T322A105M020AT vs T322A105M020AS7443 |
173D105X0020UW | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 1 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T322A105M020AT vs 173D105X0020UW |
T322A105M020AT7443 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1uF, | KEMET Corporation | T322A105M020AT vs T322A105M020AT7443 |
T322A105M020ATC-7293 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1uF, | KEMET Corporation | T322A105M020AT vs T322A105M020ATC-7293 |
173D105X0020U | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T322A105M020AT vs 173D105X0020U |
T322A105M020AS7293 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1uF, | KEMET Corporation | T322A105M020AT vs T322A105M020AS7293 |
T322A105M020ASC-7442 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1uF, | KEMET Corporation | T322A105M020AT vs T322A105M020ASC-7442 |
T322A105M020ASC-7293 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1uF, | KEMET Corporation | T322A105M020AT vs T322A105M020ASC-7293 |