Part Details for T3225K0034BS by Acme Electric Corporation
Overview of T3225K0034BS by Acme Electric Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T3225K0034BS
T3225K0034BS CAD Models
T3225K0034BS Part Data Attributes
|
T3225K0034BS
Acme Electric Corporation
Buy Now
Datasheet
|
Compare Parts:
T3225K0034BS
Acme Electric Corporation
Power Transformer, 225000VA,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ACME ELECTRIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.33.00.40 | |
Approvals | NEMA | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 1054.608 mm | |
Input Voltage-Nom | 208 V | |
Length | 835.66 mm | |
Mounting Feature | PORTABLE MOUNT | |
Number of Secondary Winding | 3 | |
Output Voltage 1 | 480 V | |
Output Voltage 2 | 277 V | |
Primary Rating | TRIPLE 208V CT | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 225000 VA | |
Width | 758.698 mm |