Part Details for T3101N42TOH by Eupec Gmbh & Co Kg
Overview of T3101N42TOH by Eupec Gmbh & Co Kg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for T3101N42TOH
T3101N42TOH CAD Models
T3101N42TOH Part Data Attributes
|
T3101N42TOH
Eupec Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
T3101N42TOH
Eupec Gmbh & Co Kg
Silicon Controlled Rectifier, 6830A I(T)RMS, 4160000mA I(T), 4200V V(DRM), 4200V V(RRM), 1 Element,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EUPEC GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Circuit Commutated Turn-off Time-Nom | 400 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 2000 V/us | |
DC Gate Trigger Current-Max | 350 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 350 mA | |
JESD-30 Code | O-CXDB-X4 | |
Leakage Current-Max | 300 mA | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
On-state Current-Max | 4160000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 6830 A | |
Repetitive Peak Off-state Voltage | 4200 V | |
Repetitive Peak Reverse Voltage | 4200 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Trigger Device Type | SCR |