-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T30204530000G
|
Avnet Americas | T302045300J0G-500 TB WIR PRO 90D - Bulk (Alt: T30204530000G) RoHS: Compliant Min Qty: 2250 Package Multiple: 450 Container: Bulk | 0 |
|
$0.1518 | Buy Now |
DISTI #
649-T302045300J0G
|
Mouser Electronics | Fixed Terminal Blocks 500 TB WIR PRO 90D | 1753 |
|
$0.1600 / $0.6400 | Buy Now |
DISTI #
T30204530000G
|
Avnet Abacus | Wire-To-Board Terminal Block, 5 mm, 2 Ways, 26 AWG, 14 AWG, 2.5 mm�, Screw (Alt: T30204530000G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 2250 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T30204530000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
T30204530000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; TUV; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |