Part Details for T3-33132B by OTTO Engineering Inc
Overview of T3-33132B by OTTO Engineering Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T3-33132B
T3-33132B CAD Models
T3-33132B Part Data Attributes
|
T3-33132B
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
T3-33132B
OTTO Engineering Inc
Toggle Switch, SPDT, On-on, Maintained, 5A, 28VDC, Quick Connect Terminal, Toggle Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | 28 deg | |
Actuator Length | 1.16 inch | |
Actuator Type | TOGGLE | |
Additional Feature | LOCKED CENTER, KEYWAY SIDE | |
Body Breadth | 13.589 mm | |
Body Length or Diameter | 14.605 mm | |
Bushing Length | 0.47 inch | |
Bushing Type | 15/32-32 | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating I Load | 2A@115VAC | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1050VRMS V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Plating | GOLD | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -65 °C | |
Sealing | MOLDED | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for T3-33132B
This table gives cross-reference parts and alternative options found for T3-33132B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T3-33132B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T3-32131B | Toggle Switch, SPDT, On-on, Maintained, 5A, 28VDC, Wire Terminal, Toggle Actuator | OTTO Engineering Inc | T3-33132B vs T3-32131B |
T3-35132P | Toggle Switch, SPDT, On-on, Maintained, 5A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight | OTTO Engineering Inc | T3-33132B vs T3-35132P |
T3-34131L | Toggle Switch, SPDT, On-on, Maintained, 5A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight | OTTO Engineering Inc | T3-33132B vs T3-34131L |
T3-33131M | Toggle Switch, SPDT, On-on, Maintained, 5A, 28VDC, Quick Connect Terminal, Toggle Actuator, Panel Mount | OTTO Engineering Inc | T3-33132B vs T3-33131M |
T3-36131J | Toggle Switch, SPDT, On-on, Maintained, 5A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight | OTTO Engineering Inc | T3-33132B vs T3-36131J |
T3-35131K | Toggle Switch, SPDT, On-on, Maintained, 5A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight | OTTO Engineering Inc | T3-33132B vs T3-35131K |
T3-34132A | Toggle Switch, SPDT, On-on, Maintained, 5A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Locking Lever, 3pos Actuator, Through Hole-straight | OTTO Engineering Inc | T3-33132B vs T3-34132A |
T3-31131A | Toggle Switch, SPDT, On-on, Maintained, 5A, 28VDC, Wire Terminal, Locking Lever, 3pos Actuator | OTTO Engineering Inc | T3-33132B vs T3-31131A |
T3-35132N | Toggle Switch, SPDT, On-on, Maintained, 5A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight | OTTO Engineering Inc | T3-33132B vs T3-35132N |
T3-36132M | Toggle Switch, SPDT, On-on, Maintained, 5A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight | OTTO Engineering Inc | T3-33132B vs T3-36132M |