Part Details for T2M-110-01-L-D-SM-WT-K-FR by Samtec Inc
Overview of T2M-110-01-L-D-SM-WT-K-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T2M-110-01-L-D-SM-WT-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM4515
|
Newark | Pin Headers Pc Board Connectors |Samtec T2M-110-01-L-D-SM-WT-K-FR Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9600 | Buy Now |
DISTI #
T2M-110-01-L-D-SM-
|
Avnet Americas | Connector Shrouded Header 20 Position 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: T2M-110-01-L-D-SM-) Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$1.7800 / $4.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8500 / $4.9000 | Buy Now |
DISTI #
T2M-110-01-L-D-SM-WT-K-FR
|
Avnet Abacus | - Tape and Reel (Alt: T2M-110-01-L-D-SM-WT-K-FR) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.8500 / $4.9000 | Buy Now |
DISTI #
5fd5947561bb334fe9ca60f5
|
Samtec | High Reliability Tiger Eye™ Discrete Wire Header, 2.00 mm Pitch RoHS: Compliant Min Qty: 200 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$1.5300 / $4.4500 | Buy Now |
Part Details for T2M-110-01-L-D-SM-WT-K-FR
T2M-110-01-L-D-SM-WT-K-FR CAD Models
T2M-110-01-L-D-SM-WT-K-FR Part Data Attributes
|
T2M-110-01-L-D-SM-WT-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
T2M-110-01-L-D-SM-WT-K-FR
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | SOLDER HOLDING FLANGE | |
Body Breadth | 0.293 inch | |
Body Depth | 0.258 inch | |
Body Length | 1.011 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1050VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.07 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.8 A | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |