Part Details for T2B7928R7FLF by TT Electronics Resistors
Overview of T2B7928R7FLF by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T2B7928R7FLF
T2B7928R7FLF CAD Models
T2B7928R7FLF Part Data Attributes
|
T2B7928R7FLF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
T2B7928R7FLF
TT Electronics Resistors
Fixed Resistor, Wire Wound, 3W, 28.7ohm, 346.4V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | SEMI-PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.8 mm | |
Package Length | 14.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 28.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 346.4 V |
Alternate Parts for T2B7928R7FLF
This table gives cross-reference parts and alternative options found for T2B7928R7FLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T2B7928R7FLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR89W28R7FM | Fixed Resistor, Wire Wound, 3W, 28.7ohm, 346.4V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | T2B7928R7FLF vs RWR89W28R7FM |
RWR89W28R7FT | Fixed Resistor, Wire Wound, 3W, 28.7ohm, 346.4V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | T2B7928R7FLF vs RWR89W28R7FT |
RWR89S28R7FT | Fixed Resistor, Wire Wound, 3W, 28.7ohm, 346.4V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | T2B7928R7FLF vs RWR89S28R7FT |
RWR89S28R7FS | Fixed Resistor, Wire Wound, 3W, 28.7ohm, 346.4V, 1% +/-Tol, -20,20ppm/Cel | TT Electronics Resistors | T2B7928R7FLF vs RWR89S28R7FS |
RWR89S28R7FP | Fixed Resistor, Wire Wound, 3W, 28.7ohm, 346.4V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | T2B7928R7FLF vs RWR89S28R7FP |
RWR89S28R7FR | Fixed Resistor, Wire Wound, 3W, 28.7ohm, 346.4V, 1% +/-Tol, -20,20ppm/Cel | TT Electronics Resistors | T2B7928R7FLF vs RWR89S28R7FR |
RWR89W28R7FC | Fixed Resistor, Wire Wound, 3W, 28.7ohm, 346.4V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | T2B7928R7FLF vs RWR89W28R7FC |
RW79U28R7F | RESISTOR, WIRE WOUND, 3W, 1%, 20ppm, 28.7ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TT Electronics Resistors | T2B7928R7FLF vs RW79U28R7F |
RWR89S28R7FC | Fixed Resistor, Wire Wound, 3W, 28.7ohm, 346.4V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | T2B7928R7FLF vs RWR89S28R7FC |