Part Details for T295D337K050ASC by KEMET Corporation
Overview of T295D337K050ASC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T295D337K050ASC
T295D337K050ASC CAD Models
T295D337K050ASC Part Data Attributes
|
T295D337K050ASC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T295D337K050ASC
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 330uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-STD-202 | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T295D337K050ASC
This table gives cross-reference parts and alternative options found for T295D337K050ASC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T295D337K050ASC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T295D337K050RSC | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 330uF, | KEMET Corporation | T295D337K050ASC vs T295D337K050RSC |
TWCE337K050SCLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 330uF, | Kyocera AVX Components | T295D337K050ASC vs TWCE337K050SCLZ0000 |
T295D337K050MSC | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 330uF, | KEMET Corporation | T295D337K050ASC vs T295D337K050MSC |
T191D337K050RSC | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 330uF, | KEMET Corporation | T295D337K050ASC vs T191D337K050RSC |
TWAE337K050SBEZ0700 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 330uF, | Kyocera AVX Components | T295D337K050ASC vs TWAE337K050SBEZ0700 |
TWCE337K050SCLZ000H | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 330uF, | Kyocera AVX Components | T295D337K050ASC vs TWCE337K050SCLZ000H |
TWAE337K050SBSZ0000 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | T295D337K050ASC vs TWAE337K050SBSZ0000 |
T291D337K050ASC | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 330uF, | KEMET Corporation | T295D337K050ASC vs T291D337K050ASC |
TWAE337K050SBLZ0700 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | T295D337K050ASC vs TWAE337K050SBLZ0700 |
TWCE337K050SCSZ0000 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | T295D337K050ASC vs TWCE337K050SCSZ0000 |