T292C826K050PSC
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 82uF,

Overview of T292C826K050PSC by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T292C826K050PSC by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T292C826K050PSC by KEMET Corporation

T292C826K050PSC
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
82 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
10.31 mm
Dielectric Material
TANTALUM (WET)
JESD-609 Code
e0
Length
19.46 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Packing Method
Tray
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
MIL-STD-202
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Shape
WIRE
Want to compare parts?
  1. T292C826K050PSC
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 82uF,
    VS

Alternate Parts for T292C826K050PSC

This table gives cross-reference parts and alternative options found for T292C826K050PSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T292C826K050PSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
135D826X9050T2E3 Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies T292C826K050PSC vs 135D826X9050T2E3
TWCD826K050SLLZ000H Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 82uF, Kyocera AVX Components T292C826K050PSC vs TWCD826K050SLLZ000H
T290C826K050MSC Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 82uF, KEMET Corporation T292C826K050PSC vs T290C826K050MSC
T192C826K050MSC Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 82uF, KEMET Corporation T292C826K050PSC vs T192C826K050MSC
TWCD826K050SCSZ070H Tantalum Capacitor, Kyocera AVX Components T292C826K050PSC vs TWCD826K050SCSZ070H
T192C826K050PSC Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 82uF, KEMET Corporation T292C826K050PSC vs T192C826K050PSC
TWCD826K050SCLZ000H Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 82uF, Kyocera AVX Components T292C826K050PSC vs TWCD826K050SCLZ000H
TWCD826K050SCLZ0700 Tantalum Capacitor, Kyocera AVX Components T292C826K050PSC vs TWCD826K050SCLZ0700
TWCD826K050SLLZ0000 Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 82uF, Kyocera AVX Components T292C826K050PSC vs TWCD826K050SLLZ0000
TWCD826K050SCLZ900H Tantalum Capacitor, Tantalum (wet), Kyocera AVX Components T292C826K050PSC vs TWCD826K050SCLZ900H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T292C826K050PSC by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T292C826K050PSC by KEMET Corporation

  • Please alert me when T292C826K050PSC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T292C826K050PSC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T292C826K050PSC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T292C826K050PSC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T292C826K050PSC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T292C826K050PSC by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: