Part Details for T292C107M030PS by KEMET Corporation
Overview of T292C107M030PS by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T292C107M030PS
T292C107M030PS CAD Models
T292C107M030PS Part Data Attributes
|
T292C107M030PS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T292C107M030PS
KEMET Corporation
CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 30V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Manufacturer Series | T192A | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 30 V | |
Reference Standard | MIL-PRF-39006/22 | |
Ripple Current | 1450 mA | |
Surface Mount | NO | |
Tan Delta | 17.0 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for T292C107M030PS
This table gives cross-reference parts and alternative options found for T292C107M030PS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T292C107M030PS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CT4E/69FC100UF20%30V | Firadec | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | T292C107M030PS vs CT4E/69FC100UF20%30V |
M39006/09-8306 | Vishay Tansitor | Check for Price | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 30V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED | T292C107M030PS vs M39006/09-8306 |
TWAA107M030SBSZ00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | T292C107M030PS vs TWAA107M030SBSZ00 |
T292C107M030RS | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 30V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED | T292C107M030PS vs T292C107M030RS |
CT69FC100MM030V | Firadec | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | T292C107M030PS vs CT69FC100MM030V |
M39006/09-8101 | Vishay Tansitor | Check for Price | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 30V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED | T292C107M030PS vs M39006/09-8101 |
TWAA107M030CBSZ00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | T292C107M030PS vs TWAA107M030CBSZ00 |
M39006/220333 | Cornell Dubilier Electronics Inc | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | T292C107M030PS vs M39006/220333 |
M39006/22-0113 | Vishay Tansitor | Check for Price | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 30V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED | T292C107M030PS vs M39006/22-0113 |
T190C107M030ASC | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 30V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED | T292C107M030PS vs T190C107M030ASC |