Part Details for T292B127M015PS by KEMET Corporation
Overview of T292B127M015PS by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T292B127M015PS
T292B127M015PS CAD Models
T292B127M015PS Part Data Attributes
|
T292B127M015PS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T292B127M015PS
KEMET Corporation
CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 15V, 120uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 120 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Manufacturer Series | T192A | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-39006/22 | |
Ripple Current | 1450 mA | |
Surface Mount | NO | |
Tan Delta | 18.0 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for T292B127M015PS
This table gives cross-reference parts and alternative options found for T292B127M015PS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T292B127M015PS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/22-0070 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 15V, 120uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | T292B127M015PS vs M39006/22-0070 |
CT69FB120MM015V | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | T292B127M015PS vs CT69FB120MM015V |
TAT127M1512 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 15V, 120uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | T292B127M015PS vs TAT127M1512 |
M39006/09-8269 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 15V, 120uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | T292B127M015PS vs M39006/09-8269 |
CT4EB120MM015V | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | T292B127M015PS vs CT4EB120MM015V |
T292B127M015RS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 15V, 120uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | T292B127M015PS vs T292B127M015RS |
CLR79127M01512 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 15V, 120uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | T292B127M015PS vs CLR79127M01512 |
M39006/22-0510 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 15V, 120uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | T292B127M015PS vs M39006/22-0510 |
M39006/09-8474 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 15V, 120uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | T292B127M015PS vs M39006/09-8474 |
DCT4E127X0015BT | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | T292B127M015PS vs DCT4E127X0015BT |