Datasheets
T292B127K008RS by: KEMET Corporation

CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 8V, 120uF, THROUGH HOLE MOUNT, AXIAL LEADED

Part Details for T292B127K008RS by KEMET Corporation

Overview of T292B127K008RS by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for T292B127K008RS

T292B127K008RS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

T292B127K008RS Part Data Attributes

T292B127K008RS KEMET Corporation
Buy Now Datasheet
Compare Parts:
T292B127K008RS KEMET Corporation CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 8V, 120uF, THROUGH HOLE MOUNT, AXIAL LEADED
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 120 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (WET)
JESD-609 Code e0
Leakage Current 0.001 mA
Manufacturer Series T192A
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Packing Method TRAY
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 8 V
Reference Standard MIL-PRF-39006/22
Ripple Current 1220 mA
Surface Mount NO
Tan Delta 20.0
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE

Alternate Parts for T292B127K008RS

This table gives cross-reference parts and alternative options found for T292B127K008RS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T292B127K008RS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M39006/30-0028 CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 8V, 120uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Tansitor T292B127K008RS vs M39006/30-0028
CT79B120MK08V Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED EXXELIA Group T292B127K008RS vs CT79B120MK08V
CT4EB120MK008V Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED Firadec T292B127K008RS vs CT4EB120MK008V
M39006/220248 Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc T292B127K008RS vs M39006/220248
311P8001127K Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED Matsuo Electric Co Ltd T292B127K008RS vs 311P8001127K
TAT127K812 CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 8V, 120uF, THROUGH HOLE MOUNT, AXIAL LEADED Cornell Dubilier Electronics Inc T292B127K008RS vs TAT127K812
T292B127K008MS CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 8V, 120uF, THROUGH HOLE MOUNT, AXIAL LEADED KEMET Corporation T292B127K008RS vs T292B127K008MS
DCT79127X9008BTC Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED EXXELIA Group T292B127K008RS vs DCT79127X9008BTC
DCT79E127X9008ATC Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED EXXELIA Group T292B127K008RS vs DCT79E127X9008ATC
M39006/220028 Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc T292B127K008RS vs M39006/220028

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T292B127K008RS by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T292B127K008RS by KEMET Corporation

Select Manufacturer
Which Manufacturer of T292B127K008RS would you like to use for your alert(s)?
  • Please alert me when T292B127K008RS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T292B127K008RS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T292B127K008RS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T292B127K008RS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T292B127K008RS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T292B127K008RS by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: